1314012 | LAPP

PUR control line ÖLFLEX CLASSIC 415 CP 18 G 0.5 mm², shielded, gray, 1314012

Order No.: 33P1622
EAN: 4044774610160
MPN:
1314012
ÖLFLEX CLASSIC 415 CP 18G0,5
1314012 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.4367 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
943.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.4367 €

Control line, 1314012, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Under consideration of the temperature range also suitable for outdoor use
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 0.5 mm²
Colour gray
Material PUR
Outer diameter 11.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes