1125403 | LAPP

PVC control line ÖLFLEX CLASSIC 110 SY 3 G 2.5 mm², unshielded, transparent, 1125403

Order No.: 33P1342
EAN: 4044774565255
MPN:
1125403
ÖLFLEX CLASSIC 110 SY 3G2,5
1125403 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7485 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
374.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7485 €

Control line, 1125403, LAPP

Features

  • Flame-retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Areas with high mechanical stress
  • For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 2.5 mm²
Colour transparent
Material PVC
Outer diameter 11.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes