1125012 | LAPP
PVC control line ÖLFLEX CLASSIC 110 SY 12 G 0.5 mm², unshielded, transparent, 1125012
Order No.: 33P1309
EAN: 4044774563251
MPN:
1125012
ÖLFLEX CLASSIC 110 SY 12G0,5
Series: ÖLFLEX CLASSIC 110 SY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8314 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1125012, LAPP
Features
- Flame-retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Areas with high mechanical stress
- For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 0.5 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 11.9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |