1125007 | LAPP

PVC control line ÖLFLEX CLASSIC 110 SY 7 G 0.5 mm², unshielded, transparent, 1125007

Order No.: 33P1370
EAN: 4044774563176
MPN:
1125007
ÖLFLEX CLASSIC 110 SY 7G0,5
1125007 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
320.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2011 €

Control line, 1125007, LAPP

Features

  • Flame-retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Areas with high mechanical stress
  • For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 0.5 mm²
Colour transparent
Material PVC
Outer diameter 9.7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IN
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes