1123813 | LAPP

HFFR high current stranded cable ÖLFLEX CLASSIC 128 H BK SC 1 G 35 mm², unshielded, black, 1123813

Order No.: 33P2711
EAN: 4064728766583
MPN:
1123813
ÖLFLEX CLASSIC 128 H BK SC 1X35 GN/YE
1123813 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
23.6929 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,184.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
23.6929 €

Single core power cable, 1123813, LAPP

The 1123813 is a cost-effective halogen-free single core power cable with improved fire characteristics for occasional flexible use and fixed installation subject to medium mechanical load conditions. This product is suitable for occasional, non-automated movements and use in dry or damp areas. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. This cable is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Suitable for outdoor use
  • Flame-retardant
  • Torsion load
  • UV-resistant
Technical specifications
Filter Property Value
Product type high current stranded cable
Number of cores 1
Cable cross-section 35 mm²
Colour black
Material HFFR
Outer diameter 12.5 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence green-yellow
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40°C to 80 °C
Temperature range (active) -5°C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes