1123800 | LAPP
HFFR high current stranded cable ÖLFLEX CLASSIC 128 H BK SC 1 x 16 mm², unshielded, black, 1123800
NCNR (non cancelable / non returnable)
Single core power cable, 1123800, LAPP
The 1123800 is a cost-effective halogen-free single core power cable with improved fire characteristics for occasional flexible use and fixed installation subject to medium mechanical load conditions. This product is suitable for occasional, non-automated movements and use in dry or damp areas. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. This cable is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Suitable for outdoor use
- Flame-retardant
- Torsion load
- UV-resistant
| Filter | Property | Value |
|---|---|---|
| Product type | high current stranded cable | |
| Number of cores | 1 | |
| Cable cross-section | 16 mm² | |
| Colour | black | |
| Material | HFFR | |
| Outer diameter | 9.6 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40°C to 80 °C | |
| Temperature range (active) | -5°C to 70 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |