1123359 | LAPP

HFFR control line ÖLFLEX CLASSIC 135 CH 3 G 4.0 mm², AWG 12, shielded, gray, 1123359

Order No.: 33P1501
EAN: 4044774600727
MPN:
1123359
ÖLFLEX CLASSIC 135 CH 3G4
1123359 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.2705 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
827.05 € *
Price list
Quantity
Price per unit*
100 mtr.
8.2705 €
500 mtr.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 1123359, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour gray
Material HFFR
Outer diameter 10.6 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes