1123266 | LAPP
HFFR control line ÖLFLEX CLASSIC 135 CH 2 x 1.0 mm², AWG 18, shielded, gray, 1123266
Order No.: 33P1493
EAN: 4044774599519
MPN:
1123266
ÖLFLEX CLASSIC 135 CH 2X1
Series: ÖLFLEX CLASSIC 135 CH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.9869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9869 €
10 mtr.
2.6180 €
50 mtr.
2.4157 €
100 mtr.
2.2134 €
500 mtr.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 1123266, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 6.6 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |