1119898/100 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BK 2 x 1.5 mm², AWG 16, unshielded, black, 1119898/100

Order No.: 31P291
EAN: 4044777292769
MPN:
1119898/100
ÖLFLEX CLASSIC 110 2X1,5 BK
1119898/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4994 € *
Available: 90 mtr.
Available in 7 Days: 7,700 mtr. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4994 €
10 mtr.
1.2971 €
50 mtr.
1.2019 €
100 mtr.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1119898/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PVC
Outer diameter 6.3 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes