10292635 | LAPP

PVC robot cable ÖLFLEX ROBOT 909 D 2 x 1.0 mm², AWG 18, unshielded, black, 10292635

Order No.: 92F7209
EAN: 4064729960645
MPN:
10292635
ÖLFLEX ROBOT 909 D 2X1
10292635 LAPP Control Cables Image 1
10292635 LAPP Control Cables Image 2
10292635 LAPP Control Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.9508 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
395.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.9508 €

Control Cable, 10292635, LAPP

The 10292635 is a control cable designed for flexible use and fixed installation under moderate mechanical stress in moderate conditions. It is suitable for linear, automated movement (power chain), as well as torsional application in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. It is also suitable for use in dry, damp or wet areas and outdoor use if the indicated temperature range is observed.

Features

  • Torsion resistant
  • UV-resistant
  • Flame retardant
  • Suitable for powerchain
  • Interference Signal
Technical specifications
Filter Property Value
Product type robot cable
Number of cores 2
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 6.9 mm
Shielding unshielded
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Standard number EN 50525-2-51, UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -5 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15