1027925 | LAPP
PUR control line ÖLFLEX CHAIN 819 CP 12 G 1.0 mm², shielded, black, 1027925
Order No.: 33P6494
EAN: 4044777658213
MPN:
1027925
ÖLFLEX CHAIN 819 CP 12G1,0
Series: ÖLFLEX CHAIN 819 CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8540 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control line, 1027925, LAPP
The 1027925 highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.
Features
- High oil-resistance
- Mechanically robust
- Low-adhesive surface
- Durable thanks to robust sheath material
Applications
- In power chains or moving machine parts
- In EMC-sensitive environments
- Very suitable for oily wet areas within machinery and production lines
- Assembly lines, production lines, in all kinds of machines
- Suitable for use in measuring, control and regulating circuits
- Indoor applications or dry rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 11.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |