1027906 | LAPP

PUR control line ÖLFLEX CHAIN 819 CP 18 G 0.5 mm², shielded, black, 1027906

Order No.: 33P6497
EAN: 4044777658060
MPN:
1027906
ÖLFLEX CHAIN 819 CP 18G0,5
1027906 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.0202 € *
Available in 7 Days: 1,000 mtr. - if ordered today
Total Price:
4,510.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
9.0202 €

Control line, 1027906, LAPP

The 1027906 highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.

Features

  • High oil-resistance
  • Mechanically robust
  • Low-adhesive surface
  • Durable thanks to robust sheath material

Applications

  • In power chains or moving machine parts
  • In EMC-sensitive environments
  • Very suitable for oily wet areas within machinery and production lines
  • Assembly lines, production lines, in all kinds of machines
  • Suitable for use in measuring, control and regulating circuits
  • Indoor applications or dry rooms
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 0.5 mm²
Colour black
Material PUR
Outer diameter 11.8 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15