1024415/100 | LAPP
PE copolymer control line ÖLFLEX HEAT 125 C MC 2 x 1.0 mm², AWG 18, shielded, black, 1024415/100
Order No.: 31P6997
EAN: 4044777070831
MPN:
1024415/100
ÖLFLEX HEAT 125 C MC 2X1
Series: ÖLFLEX HEAT 125 C MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.8532 € *
Standard delivery time from the manufacturer is: On Request
Cross-linked cable, 1024415/100, LAPP KABEL
Electron beam cross-linked cable, halogen free shielded control cable with special fire performance.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | PE copolymer | |
| Outer diameter | 7.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | polyolefin copolymer | |
| Drag chain suitable | No | |
| Standard number | DNV GL | |
| Temperature range (unmoved) | -55 °C to 125 °C | |
| Temperature range (active) | -35 °C to 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |