1020131 | LAPP

PVC encoder cable ÖLFLEX SERVO 728 CY 8 x 3x2x0.14 mm² + 2x0.14 mm², AWG 26, shielded, green, 1020131

Order No.: 33P1973
EAN: 4044777779154
MPN:
1020131
ÖLFLEX SERVO 728 CY 3x(2x0,14)+(3x0,14)
1020131 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.6521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
665.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.6521 €

Encoder cable, 1020131, LAPP

Signal cable for occasional flexible use and fixed installation subject to normal mechanical load conditions. It is also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.

Features

  • Low attenuation ensures a longer transmission distance
  • Oil-resistant
  • Interference signals

Applications

  • Analogue and incremental encoders in servo drives
  • For static and occasionally flexible use
  • Measurement, control and electrical applications
  • Industrial machinery and plant engineering
  • Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
Filter Property Value
Product type encoder cable
Number of cores 8
Cable cross-section 3x2x0.14 mm² + 2x0.14 mm²
AWG cross-section AWG 26
Colour green
Material PVC
Outer diameter 9.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Rated voltage 30 V
Rated voltage UL/CSA 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes