1020120 | LAPP

PVC encoder cable ÖLFLEX SERVO 728 CY 10 x 4 x 2x0.25 mm² + 2x0.5 mm², AWG 21, shielded, green, 1020120

Order No.: 33P1965
EAN: 4044777779031
MPN:
1020120
ÖLFLEX SERVO 728 CY (4x2x0,25+2x0,5)
1020120 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.7834 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
578.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.7834 €

Encoder cable, 1020120, LAPP

Signal cable for occasional flexible use and fixed installation subject to normal mechanical load conditions. It is also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.

Features

  • Low attenuation ensures a longer transmission distance
  • Oil-resistant
  • Interference signals

Applications

  • Analogue and incremental encoders in servo drives
  • For static and occasionally flexible use
  • Measurement, control and electrical applications
  • Industrial machinery and plant engineering
  • Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
Filter Property Value
Product type encoder cable
Number of cores 10
Cable cross-section 4 x 2x0.25 mm² + 2x0.5 mm²
AWG cross-section AWG 21
Colour green
Material PVC
Outer diameter 7.9 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Rated voltage 30 V
Rated voltage UL/CSA 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes