1020100 | LAPP
PVC encoder cable ÖLFLEX SERVO 728 CY 12 x 10x0.14 mm² + 2x0.5 mm², AWG 21, shielded, green, 1020100
Order No.: 33P1959
EAN: 4044777778829
MPN:
1020100
ÖLFLEX SERVO 728 CY (10x0,14+2x0,5)
Series: ÖLFLEX SERVO 728 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.522 € *
Standard delivery time from the manufacturer is: On Request
Encoder cable, 1020100, LAPP
Signal cable for occasional flexible use and fixed installation subject to normal mechanical load conditions. It is also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.
Features
- Low attenuation ensures a longer transmission distance
- Oil-resistant
- Interference signals
Applications
- Analogue and incremental encoders in servo drives
- For static and occasionally flexible use
- Measurement, control and electrical applications
- Industrial machinery and plant engineering
- Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Number of cores | 12 | |
| Cable cross-section | 10x0.14 mm² + 2x0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | green | |
| Material | PVC | |
| Outer diameter | 7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 30 V | |
| Rated voltage UL/CSA | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |