10036038 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH 12 G 1.5 mm², AWG 16, shielded, gray, 10036038

Order No.: 33P1384
EAN: 4064728759646
MPN:
10036038
ÖLFLEX CLASSIC 115 CH 12G1,5
10036038 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
20.6584 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,032.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
20.6584 €

Control line, 10036038, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material HFFR
Outer diameter 13.4 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence VDE 0239-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes