10036008 | LAPP
HFFR control line ÖLFLEX CLASSIC 115 CH 12 G 0.5 mm², AWG 21, shielded, gray, 10036008
Order No.: 33P1381
EAN: 4056158698459
MPN:
10036008
ÖLFLEX CLASSIC 115 CH 12G0,5
Series: ÖLFLEX CLASSIC 115 CH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.4716 € *
Standard delivery time from the manufacturer is: On Request
Control line, 10036008, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 10.1 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | VDE 0239-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |