10036006 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH 5 G 0.5 mm², AWG 21, shielded, gray, 10036006

Order No.: 33P1422
EAN: 4056158698398
MPN:
10036006
ÖLFLEX CLASSIC 115 CH 5G0,5
10036006 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.0452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.0452 €

Control line, 10036006, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.5 mm²
AWG cross-section AWG 21
Colour gray
Material HFFR
Outer diameter 7.1 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence VDE 0239-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes