1002178 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 6.0 mm², shielded, black, 1002178

Order No.: 33P1452
EAN: 4064728759462
MPN:
1002178
ÖLFLEX CLASSIC 115 CH SF 4G6
1002178 LAPP Control Cables
Image may differ

Not suitable for new designs - Last time buy manufacturer: 03.01.2026 - NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
22.3006 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,115.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
22.3006 €

Control line, 1002178, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Railway applications
  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 6.0 mm²
Colour black
Material HFFR
Outer diameter 14.2 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material HFFR
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes