1002171 | LAPP
HFFR control line ÖLFLEX CLASSIC 115 CH SF 13 G 1.0 mm², shielded, black, 1002171
Order No.: 33P1442
EAN: 4064728759417
MPN:
1002171
ÖLFLEX CLASSIC 115 CH SF 13G1
Series: ÖLFLEX CLASSIC 115 CH SF
Not suitable for new designs - Last time buy manufacturer: 03.01.2026 - NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.3629 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1002171, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Railway applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 13 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | HFFR | |
| Outer diameter | 12.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |