0091335 | LAPP
PTFE connection cable ÖLFLEX HEAT 260 C MC 4 G 1.5 mm², shielded, black, 0091335
Order No.: 31P8703
EAN: 4044774673592
MPN:
0091335
ÖLFLEX HEAT 260 C MC 4G1,5
Series: ÖLFLEX HEAT 260 C MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
28.7861 € *
Standard delivery time from the manufacturer is: On Request
Copper-screened cable, 0091335/100, LAPP KABEL
Copper-screened polytetrafluoroethylene cable for most extreme loads, suitable for expanded temperatures from -190°C up to +260°C.
Features
- Good chemical resistance
- Flame-retardant
- Kältebeständig
- Oil and acid resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PTFE | |
| Outer diameter | 7.2 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PTFE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -190 °C to 260 °C | |
| Temperature range (active) | -190 °C to 260 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |