0091330 | LAPP

PTFE connection cable ÖLFLEX HEAT 260 C MC 3 G 0.75 mm², shielded, black, 0091330

Order No.: 31P8687
EAN: 4044774673431
MPN:
0091330
ÖLFLEX HEAT 260 C MC 3G0,75
0091330 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.9317 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,193.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
21.9317 €

Copper-screened cable, 0091330/100, LAPP KABEL

Copper-screened polytetrafluoroethylene cable for most extreme loads, suitable for expanded temperatures from -190°C up to +260°C.

Features

  • Good chemical resistance
  • Flame-retardant
  • Kältebeständig
  • Oil and acid resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 0.75 mm²
Colour black
Material PTFE
Outer diameter 5.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Core insulation material PTFE
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -190 °C to 260 °C
Temperature range (active) -190 °C to 260 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes