0039017 | LAPP

Rubber conveyor equipment cable ÖLFLEX CRANE 2 x 1.5 mm², unshielded, black, 0039017

Order No.: 33P1771
EAN: 4044774662848
MPN:
0039017
ÖLFLEX CRANE 2X1,5
Series: ÖLFLEX CRANE
0039017 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.0103 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
401.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.0103 €

Control line, 0039017, LAPP

Features

  • Flame-retardant
  • Not suitable for use on guide pulleys or drums under tensile load
  • Refer to the article table for the tensile strength of the cable
  • The cable should be installed in a way that the supporting element can absorb the tensile forces
  • The mobility of the cores must not be affected by the clamps

Applications

  • Machinery and equipment that are permanently exposed to the weather; conveying and hoisting equipment; construction machinery; shipyard machinery
  • Suitable for use in special conditions, such as not more than 2 weeks without interruption of submersion in industrial or sea water
Technical specifications
Filter Property Value
Product type conveyor equipment cable
Number of cores 2
Cable cross-section 1.5 mm²
Colour black
Material rubber
Outer diameter 8 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes