0037016/100 | LAPP
PVC motor connection cable ÖLFLEX SERVO 9YSLCY-JB, shielded, black, 0037016/100
Order No.: 30P6967
EAN: 4044774640297
MPN:
0037016/100
ÖLFLEx SERVO9YSLCY 3x2,5+3G0,5
Series: ÖLFLEX SERVO 9YSLCY-JB
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1285 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 12.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |