0037015/100 | LAPP

PVC motor connection cable ÖLFLEX SERVO 9YSLCY-JB x 0.25 mm², shielded, black, 0037015/100

Order No.: 30P6955
EAN: 4044774640259
MPN:
0037015/100
ÖLFLEx SERVO9YSLCY 3x+3G0,25
0037015/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7481 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.7481 €
Technical specifications
Filter Property Value
Product type motor connection cable
Cable cross-section 0.25 mm²
Colour black
Material PVC
Outer diameter 11.4 mm
Shielding shielded
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes