0037000/100 | LAPP

PVC motor connection cable ÖLFLEX SERVO 9YSLCY-JB 4 G 1.5 mm², shielded, transparent, 0037000/100

Order No.: 30P6930
EAN: 4044774639963
MPN:
0037000/100
ÖLFLEX SERVO 9YSLCY-JB 4G1,5
0037000/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
602.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.0214 €
Technical specifications
Filter Property Value
Product type motor connection cable
Number of cores 4
Cable cross-section 1.5 mm²
Colour transparent
Material PVC
Outer diameter 10.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polypropylene
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin SK
Customs tariff number 85444999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes