0036928/100 | LAPP
PUR encoder cable ÖLFLEX SERVO FD 798CP, shielded, green, 0036928/100
Order No.: 30P7172
EAN: 4044776547082
MPN:
0036928/100
ÖLFLEX SERVO FD 798CP S2
Series: ÖLFLEX SERVO FD 798CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.3744 € *
Standard delivery time from the manufacturer is: On Request
Screened PUR cable, 0036928/100, LAPP KABEL
Screened encoder cable with PUR outer sheath for highly dynamic power chain application in harsh conditions.
Features
- Interference signals
- Mechanical resistance
- Oil and UV-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Colour | green | |
| Material | PUR | |
| Outer diameter | 9.1 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 30 V | |
| Rated voltage UL/CSA | 30 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 750 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |