0036915/100 | LAPP

PUR encoder cable ÖLFLEX SERVO FD 798CP, shielded, green, 0036915/100

Order No.: 30P7212
EAN: 4044776546689
MPN:
0036915/100
ÖLFLEXSERVOFD798CP4x2x0,25+2x1
0036915/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.0432 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,104.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.0432 €

Screened PUR cable, 0036915/100, LAPP KABEL

Screened encoder cable with PUR outer sheath for highly dynamic power chain application in harsh conditions.

Features

  • Interference signals
  • Mechanical resistance
  • Oil and UV-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type encoder cable
Colour green
Material PUR
Outer diameter 8.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 30 V
Rated voltage UL/CSA 30 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 750 V
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes