0036920/100 | LAPP

PUR encoder cable ÖLFLEX SERVO FD 798CP x 0.14 mm², shielded, green, 0036920/100

Order No.: 30P7200
EAN: 4044776546849
MPN:
0036920/100
ÖLFLEx SERVOFD798CP 4x2x0,14+4
0036920/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.996 €

Screened PUR cable, 0036920/100, LAPP KABEL

Screened encoder cable with PUR outer sheath for highly dynamic power chain application in harsh conditions.

Features

  • Interference signals
  • Mechanical resistance
  • Oil and UV-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type encoder cable
Cable cross-section 0.14 mm²
Colour green
Material PUR
Outer diameter 8.2 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 30 V
Rated voltage UL/CSA 30 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 750 V
Logistics
Property Value
Customs tariff number 85444993
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes