0036918/100 | LAPP
PUR encoder cable ÖLFLEX SERVO FD 798CP 14 x 0.14 mm², shielded, green, 0036918/100
Order No.: 30P7180
EAN: 4044776546801
MPN:
0036918/100
ÖLFLEx SERVOFD798CP 10x0,14+4
Series: ÖLFLEX SERVO FD 798CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.7933 € *
Standard delivery time from the manufacturer is: On Request
Screened PUR cable, 0036918/100, LAPP KABEL
Screened encoder cable with PUR outer sheath for highly dynamic power chain application in harsh conditions.
Features
- Interference signals
- Mechanical resistance
- Oil and UV-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Number of cores | 14 | |
| Cable cross-section | 0.14 mm² | |
| Colour | green | |
| Material | PUR | |
| Outer diameter | 8.1 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 30 V | |
| Rated voltage UL/CSA | 30 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 750 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |