0036439 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCYK-JB 6 G 1.5 mm² + 0.25 mm², shielded, black, 0036439
Order No.: 30P6666
EAN: 4044774638645
MPN:
0036439
ÖLFLEX SERVO 3X1,5+3G0,25
Series: ÖLFLEX SERVO 2YSLCYK-JB
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
EMC motor cable, 0036439/100, LAPP KABEL
EMC-optimised motor cable for drives with high electrical power, low-capacitance, double screened.
Features
- Interference signals
- Low-capacitance
- Flame-retardant
- EMC-compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 6 | |
| Cable cross-section | 1.5 mm² + 0.25 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 11.4 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EAC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85444999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |