0027537 | LAPP

PUR control line ÖLFLEX FD 855 P 20 G 0.5 mm², AWG 20, unshielded, gray, 0027537

Order No.: 33P114
EAN: 4044774631424
MPN:
0027537
ÖLFLEX FD 855 P 20G0,5
0027537 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.4351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,343.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
13.4351 €

Control line, 0027537, LAPP

Halogen-free, highly flexible control cable with abrasion-resistant, oil-resistant with an outer sheath of polyurethane for applications under harsh operating conditions.

Features

  • Halogen-free and flame-retardant
  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For use in assembling & pick-and-place machinery
  • For highly dynamic applications
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 20
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material PUR
Outer diameter 11.5 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes