0027534 | LAPP
PUR control line ÖLFLEX FD 855 P 7 G 0.5 mm², AWG 20, unshielded, gray, 0027534
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8191 € *
Standard delivery time from the manufacturer is: On Request
Control line, 0027534, LAPP
Halogen-free, highly flexible control cable with abrasion-resistant, oil-resistant with an outer sheath of polyurethane for applications under harsh operating conditions.
Features
- Halogen-free and flame-retardant
- Resistant to oil and drilling fluids
- Abrasion and notch-resistant
- Low-adhesive surface
- Flexible down to -40°C
Applications
- In power chains or moving machine parts
- Particularly in wet areas of machine tools and transfer lines
- Assembly lines, production lines, in all kinds of machines
- For use in assembling & pick-and-place machinery
- For highly dynamic applications
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 7.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |