0023333 | LAPP

PUR control line ÖLFLEX PETRO FD 865 CP 2 x 1.5 mm², AWG 16, shielded, black, 0023333

Order No.: 33P2171
EAN: 4044776144007
MPN:
0023333
ÖLFLEX PETRO FD 865 CP 2X1,5
0023333 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.6747 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
967.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.6747 €

Control line, 0023333, LAPP

The 0023333 is a control cable with an outer sheath of PUR for high flexible use and fixed installation under medium mechanical load conditions. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. This product is suitable for use in dry, damp and wet areas, and outdoor use if the indicated temperature range is observed.

Features

  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant

Applications

  • Onshore and offshore applications
  • For use in assembling & pick-and-place machinery
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PUR
Outer diameter 8.3 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence VDE 0293-1
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 80 °C
Temperature range (active) -50 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes