0023300 | LAPP
PUR control line ÖLFLEX PETRO FD 865 CP 2 x 0.5 mm², AWG 21, shielded, black, 0023300
Order No.: 33P2168
EAN: 4044776143130
MPN:
0023300
ÖLFLEX PETRO FD 865 CP 2X0,5
Series: ÖLFLEX PETRO FD 865 CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.9615 € *
Standard delivery time from the manufacturer is: On Request
Control line, 0023300, LAPP
The 0023300 is a control cable with an outer sheath of PUR for high flexible use and fixed installation under medium mechanical load conditions. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. This product is suitable for use in dry, damp and wet areas, and outdoor use if the indicated temperature range is observed.
Features
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Applications
- Onshore and offshore applications
- For use in assembling & pick-and-place machinery
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 6.7 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 80 °C | |
| Temperature range (active) | -50 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |