0011010 | LAPP

PVC control line H05VV5-F 5 G 0.75 mm², unshielded, gray, 0011010

Order No.: 33P463
EAN: 4044774537122
MPN:
0011010
H05VV5-F 5G0,75
Series: H05VV5-F
0011010 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7723 € *
Available in 7 Days: 600 mtr. - if ordered today
Total Price:
377.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7723 €

Control cable, 0011010, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.75 mm²
Colour gray
Material PVC
Outer diameter 9.3 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number IEC, EN
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes