11282200 | LAPP
Socket contact insert, H-A 10, 15 pole, crimp connection, with PE contact, 11282200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Available in 7 Days: 295 pcs. - if ordered today
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
5 pcs.
11.7691 €
10 pcs.
10.7814 €
50 pcs.
10.1269 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11282200, LAPP
The H-D connector insert is designed for applications requiring a high number of contacts. It is ideal for control systems.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 10 | |
| Contact connection | crimp connection | |
| Pin number | 15 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |