11261000 | LAPP
Socket contact insert, H-A 16, 25 pole, crimp connection, with PE contact, 11261000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5287 € *
Available in 7 Days: 385 pcs. - if ordered today
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
15.7675 €
10 pcs.
14.4585 €
50 pcs.
13.5779 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11261000, LAPP
The insert for rectangular connectors with pressed contacts is suitable for applications requiring a high number of contacts, such as in control systems.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 16 | |
| Contact connection | crimp connection | |
| Pin number | 25 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |