10421000 | LAPP
Socket contact insert, H-A 3, 3 pole, equipped, screw connection, with PE contact, 10421000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Available in 7 Days: 950 pcs. - if ordered today
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.0448 €
50 pcs.
6.5926 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10421000, LAPP
The small, robust insert is suitable for power supply connectors and can be also used, For example, in machine or device manufacturing or in control systems.
Features
- Mechanical and plant engineering
- Rail
- Wind energy
- Assembly time
- Space requirement
- Variety of approval certifications
Applications
- Machine and equipment manufacturing
- Control engineering
- Apparatus construction
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 3 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |