10420000 | LAPP
Pin contact insert, H-A 3, 3 pole, equipped, screw connection, with PE contact, 10420000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.3546 €
50 pcs.
5.9500 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10420000, LAPP
The small, robust insert is suitable for power supply connectors and can be also used, For example, in machine or device manufacturing or in control systems.
Features
- Mechanical and plant engineering
- Rail
- Wind energy
- Assembly time
- Space requirement
- Variety of approval certifications
Applications
- Machine and equipment manufacturing
- Control engineering
- Apparatus construction
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-A 3 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |