61831014 | LAPP

Cable tie, PA, (L x W) 290 x 4.5 mm, bundle-Ø 3.5 to 78 mm, natural, -40 to 85 °C, 61831014

Order No.: 32P7964
EAN: 4044773298475
MPN:
61831014
KABELBINDER BASIC TIE 300X4,5
Series: Basic Tie
61831014 LAPP Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1333 € *
Available in 7 Days: 196,300 pcs. - if ordered today
Total Price:
13.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1333 €

Cable tie, 61831014, LAPP

The 61831014 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.

Features

  • Halogen-free
Technical specifications
Filter Property Value
Product type cable tie
Length 290 mm
Width 4.5 mm
min. Bundle diameter 3.5 mm
max. Bundle diameter 78 mm
Min holding force 220 N
Material PA
Colour natural
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes