61822770 | LAPP
PVC marking sleeve, imprint "/", (L x W x H) 4 x 6.9 x 6.7 mm, max. bundle Ø 6.2 mm, yellow, 61822770
Order No.: 33P4613
EAN: 4044773391305
MPN:
61822770
MARKIERHÜLSE PC 40//
Series: Bezeichnungsringe PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marking ring PC, 61822770, LAPP
The 61822770 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.
Features
- Flame-retardant
- UV-resistant
- Easy mounting through clipping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | / | |
| Length | 4 mm | |
| Width | 6.9 mm | |
| Height | 6.7 mm | |
| max. Bundle diameter | 6.2 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |