61821290 | LAPP
PVC marking sleeve, imprint ",", (L x W x H) 3 x 3.7 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61821290
Order No.: 33P4473
EAN: 4044773402384
MPN:
61821290
MARKIERHÜLSE PC 10/, KOMMA
Series: Bezeichnungsringe PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marking ring PC, 61821290, LAPP
The 61821290 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.
Features
- Flame-retardant
- UV-resistant
- Easy mounting through clipping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | , | |
| Length | 3 mm | |
| Width | 3.7 mm | |
| Height | 3.6 mm | |
| max. Bundle diameter | 3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |