61820410 | LAPP

PVC cable maker, imprint "A", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820410

Order No.: 32P8830
EAN: 4044773410303
MPN:
61820410
MARKIERHÜLSE PA 3/A
61820410 LAPP Cable Markers Image 1
61820410 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1607 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
0.1607 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint A
Width 11 mm
Height 16.5 mm
max. Bundle diameter 16 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes