61819200 | LAPP
PVC cable maker, imprint ":", (W x H) 3.5 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61819200
Order No.: 32P8682
EAN: 4044773363029
MPN:
61819200
MARKIERHÜLSE PA 02/: DPUNKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 7 Days: 800 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | : | |
| Width | 3.5 mm | |
| Height | 3.6 mm | |
| max. Bundle diameter | 3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |