61820370 | LAPP
PVC cable maker, imprint "7", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820370
Order No.: 32P8827
EAN: 4044773410693
MPN:
61820370
MARKIERHÜLSE PA 3/7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Available in 7 Days: 560 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | 7 | |
| Width | 11 mm | |
| Height | 16.5 mm | |
| max. Bundle diameter | 16 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |