61820090 | LAPP
PVC cable maker, imprint "S", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61820090
Order No.: 32P8807
EAN: 4044773413380
MPN:
61820090
MARKIERHÜLSE PA 2/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | S | |
| Width | 6.6 mm | |
| Height | 9.5 mm | |
| max. Bundle diameter | 10 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |