61819710 | LAPP
PVC cable maker, imprint "=", (W x H) 4.2 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61819710
Order No.: 32P8730
EAN: 4044773418729
MPN:
61819710
MARKIERHÜLSE PA 1/= GLEICH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Available in 7 Days: 2,400 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | = | |
| Width | 4.2 mm | |
| Height | 5.5 mm | |
| max. Bundle diameter | 5 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |