61819120 | LAPP

PVC cable maker, imprint "V", (W x H) 3.5 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61819120

Order No.: 32P8718
EAN: 4044773363999
MPN:
61819120
MARKIERHÜLSE PA 02/V
61819120 LAPP Cable Markers Image 1
61819120 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 7 Days: 1,000 pcs. - if ordered today
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0952 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint V
Width 3.5 mm
Height 3.6 mm
max. Bundle diameter 3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes